0031.2303 | SCHURTER

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 30 A, 600 V, central Mounting, 0031.2303

Order No.: 59P1179
EAN: 4099889128956
MPN:
0031.2303
Series: FUL
0031.2303 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,054.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
5.2717 €

Fuse holder, 0031.2303, SCHURTER

Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, IP 67.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm/6.3 x 32 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 19 mm
Version of the cap slotted
Rated current 30 A
Rated voltage 600 V
Touch protection PC2
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85363010
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes