0031.2207 | SCHURTER
Fuse holder, 5 x 20 mm, 16 A, 250 V, central Mounting, 0031.2207
Unit Price (€ / pc.)
14.4585 € *
Available: 186 pcs.
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
25 pcs.
12.7211 €
50 pcs.
12.2927 €
200 pcs.
11.5906 €
500 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.2207, SCHURTER
Shock-safe fuse-holder with slotted cap, high rated power acceptance, IP 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 19 mm | |
| Version of the cap | slotted | |
| Rated current | 16 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 25 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |