0031.2205 | SCHURTER

Fuse holder, 5 x 20 mm, 16 A, 250 V, central Mounting, 0031.2205

Order No.: 59P1175
EAN: 4099889128932
MPN:
0031.2205
Series: FIZ
0031.2205 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
14.4585 € *
Available: 236 pcs.
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
25 pcs.
12.7211 €
50 pcs.
12.2927 €
200 pcs.
11.5906 €
500 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.2205, SCHURTER

Shock-safe fuse-holder with slotted cap, high rated power acceptance, IP 67.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection plug-in connection
Type of mounting central Mounting
Installation diameter 19 mm
Version of the cap slotted
Rated current 16 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP67
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 25 pieces
Country of origin CH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes