0031.1914 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 0031.1914

Order No.: 59P1171
EAN: 4099889128901
MPN:
0031.1914
Series: FEF (Snap)
0031.1914 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,725.50 € *
Price list
Quantity
Price per unit*
500 pcs.
3.4510 €
1000 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.1914, SCHURTER

Shock-safe fuse-holder with fingergrip cap, panel thickness: 1.8 - 3.0 mm, IP 40.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting snap-in
Installation diameter 13 mm
Version of the cap finger grip
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes