0031.1753 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.1753

Order No.: 59P1163
EAN: 4099889128888
MPN:
0031.1753
Series: FEU
0031.1753 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Available: 98 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.5462 €
50 pcs.
3.2368 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.1753, SCHURTER

Shock-safe fuse-holder with slotted cap, fuse-link: 5 x 20 mm, position end-terminal: 90° to fuse axis, IP 40.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 13 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes