0031.1681 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 9 Weeks
Fuse holder, 0031.1681, SCHURTER
Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, IP 40.
Applications
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 13 mm | |
| Version of the cap | slotted | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |