0031.1672 | SCHURTER
Fuse holder, 6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1672
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available: 127 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.5462 €
50 pcs.
3.2368 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.1672, SCHURTER
Shock-safe fuse-holder with slotted cap, fuse-link: 6.3 x 32 mm, position end-terminal: 90° to fuse axis, IP 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 13 mm | |
| Version of the cap | slotted | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |