0031.1653 | SCHURTER

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1653

Order No.: 59P1153
EAN: 4099889128840
MPN:
0031.1653
Series: FEU
0031.1653 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5589 €

Fuse holder, 0031.1653, SCHURTER

Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, position end-terminal: 90° to fuse axis, IP 40.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm/6.3 x 32 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 13 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes