0031.1631 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1631
Unit Price (€ / pc.)
3.0107 € *
Next delivery: 200 pcs. on 2026-05-22
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.6418 €
100 pcs.
2.3324 €
250 pcs.
2.2372 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.1631, SCHURTER
Shock-Safe Fuseholder, 5 x 20 / 6.3 x 32 mm, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 16 mm | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |