0031.1622 | SCHURTER

Fuse holder, 6.3 x 32 mm, 10 A, 500 V, central Mounting, 0031.1622

Order No.: 59P1149
EAN: 4099889128802
MPN:
0031.1622
Series: FEC
0031.1622 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 43 pcs.
Next delivery: 200 pcs. on 2026-04-24
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.4141 €
100 pcs.
5.6168 €
250 pcs.
5.4026 €
1000 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.1622, SCHURTER

Shock-Safe Fuseholder, 6.3 x 32 mm, Slotted Cap.

Technical specifications
Filter Property Value
For Fuse 6.3 x 32 mm
Version closed
Connection plug-in connection
Type of mounting central Mounting
Installation diameter 16 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 500 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85363010
MSL MSL 1
Country of origin CH
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes