0031.1621 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.1621

Order No.: 59P1148
EAN: 4099889128796
MPN:
0031.1621
Series: FEC
0031.1621 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 88 pcs.
Next delivery: 200 pcs. on 2026-06-05
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.2832 €
100 pcs.
5.5097 €
250 pcs.
5.2836 €
1000 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.1621, SCHURTER

Shock-Safe Fuseholder, 5 x 20 mm, Slotted Cap.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection plug-in connection
Type of mounting central Mounting
Installation diameter 16 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85363010
MSL MSL 1
Country of origin CH
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes