0031.1165 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 0031.1165
Fuse holders for 5 x 20 mm G fuses, series FEF (Snap), type Schurter 0031.
Compliant with IEC 60127-6, for front snap-in mounting, bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A. Socket material: Duroplast, UL 94 VDC0, black. Connections: tinned copper alloy. Connection type: solder terminals. Degree of protection: IP 40. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Fuse holders with bayonet lock cap, type 0031.11.
Technical attributes (type, for panel thickness (s)): 0031.1165, s 1.8 to 3.0 mm
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | snap-in | |
| Installation diameter | 12 mm | |
| Version of the cap | slotted | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |