DLF-18-0001 | SCHURTER
Linear choke, radial, 1.5 mH, 400 mA, DLF-18-0001
Order No.: 59P8966
EAN: 4099889003147
MPN:
DLF-18-0001
This item is no longer available.
As an alternative, we recommend the following item:
Linear choke, THT, 0.5 mH, 600 mA, DLH-14-0001
Order No.: 59P8992
Manufacturer: SCHURTER
per pc. 3.5581 € *
Linear choke, DLF-18-0001, SCHURTER
The DLF-18-0001 is a linear choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Linear choke
- Inductor horizontally positioned in housing
- THT-terminals
Applications
- Smoothing RFI suppression choke
- RFI suppression choke
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | linear choke | |
| Inductance | 1.5 mH | |
| DC current | 400 mA | |
| Tolerance | ±15 % | |
| DC resistance | 2.15 Ω | |
| Design | radial | |
| Length | 17.8 mm | |
| Width | 18.2 mm | |
| Height | 12.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |