DKFP-B22B-D527 | SCHURTER
Suppressor choke, 27 mH, 0.5 A, DKFP-B22B-D527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 26 Weeks
Fixed inductor, DKFP-B22B-D527, SCHURTER
The DKFP-B22B-D527 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 27 mH | |
| DC current | 0.5 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 841 mΩ | |
| Length | 18.5 mm | |
| Width | 18 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |