DFKH-14-0001 | SCHURTER
Suppressor choke, radial, 100 µH, 600 mA, DFKH-14-0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 16 Weeks
Suppressor inductor, DFKH-14-0001, SCHURTER
The DFKH-14-0001 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1-phase choke
- THT-terminals
- Inductor vertically positioned in housing
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 100 µH | |
| DC current | 600 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 600 mΩ | |
| Design | radial | |
| Length | 3.9 mm | |
| Width | 2.5 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |