DEN-40-0001 | SCHURTER
Ground wire choke, 4 mH, 25 A, DEN-40-0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 20 Weeks
Ground wire choke, DEN-40-0001, SCHURTER
The DEN-40-0001 is a ground wire choke. It isolates the metal housing and the ground connection of the device from the mains ground. This solution effectively breaks any possible ground loops.
Features
- Ground wire chokes
- Wire leads
- Fully potted resign
Applications
- Separating the main earth line to periphery devices
- This type of chokes permits the building of a system free of ground wire loops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground wire choke | |
| Inductance | 4 mH | |
| DC current | 25 A | |
| DC resistance | 10.5 mΩ | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 30.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |