3-143-900 | SCHURTER
High current choke, PCB mounting, 14.4 mH, 64 A, 3-143-900
Unit Price (€ / pc.)
81.158 € *
Standard delivery time from the manufacturer is: 9 Weeks
High current choke, 3-143-900, SCHURTER
The 3-143-900 is an compensated choke designed for high current applications in a single-phase system.
Features
- Ultrahigh current
- High DC voltage
- Open design optimizes heat dissipation
Applications
- Frequency converter
- Charge stations
- Photovoltaics
- Energy storage systems
Technical specifications
DC current | 64 A | |
Height | 55 mm | |
DC resistance | 1.4 mΩ | |
Measuring frequency | 1.3 MHz | |
Version | high current choke | |
Design | PCB mounting | |
Tolerance | -30/+50 % | |
Inductance | 14.4 mH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |