3-127-623 | SCHURTER
High current choke, radial, 3.7 mH, 20 A, 3-127-623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9658 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
25.97 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9658 €
10 pcs.
23.8952 €
25 pcs.
21.9793 €
50 pcs.
20.0039 €
*incl. VAT plus shipping costs
Subject to prior sale
High current choke, 3-127-623, Schurter
Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.
Features
- Compact size and light weight
- Small footpring on PCB
- Open design optimizes heat dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current choke | |
| Inductance | 3.7 mH | |
| DC current | 20 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 2.7 mΩ | |
| Design | radial | |
| Length | 42.4 mm | |
| Width | 26.2 mm | |
| Height | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Carton with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |