3-127-601 | SCHURTER
High current choke, radial, 0.75 mH, 32 A, 3-127-601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4113 € *
Standard delivery time from the manufacturer is: 26 Weeks
High current choke, 3-127-601, Schurter
Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.
Features
- Compact size and light weight
- Small footpring on PCB
- Open design optimizes heat dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current choke | |
| Inductance | 0.75 mH | |
| DC current | 32 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 2.6 mΩ | |
| Design | radial | |
| Length | 53 mm | |
| Width | 32.6 mm | |
| Height | 49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |