3-127-599 | SCHURTER
High current choke, radial, 0.5 mH, 20 A, 3-127-599
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6477 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.2316 €
50 pcs.
15.1011 €
100 pcs.
13.7326 €
*incl. VAT plus shipping costs
Subject to prior sale
High current choke, 3-127-599, Schurter
Compensated high current choke, 1-phase, THT terminal with flange for mounting onto printed circuit board.
Features
- Compact size and light weight
- Small footpring on PCB
- Open design optimizes heat dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current choke | |
| Inductance | 0.5 mH | |
| DC current | 20 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 2.7 mΩ | |
| Design | radial | |
| Length | 42.4 mm | |
| Width | 26.2 mm | |
| Height | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Carton with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |