3-108-438 | SCHURTER
High current toroidal choke, PCB mounting, 0.75 mH, 3-108-438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2470 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
37.25 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2470 €
5 pcs.
35.0098 €
10 pcs.
32.5584 €
25 pcs.
29.9642 €
*incl. VAT plus shipping costs
Subject to prior sale
High current choke, 3-108-438, SCHURTER
Features
- Compact size and light weight
- Open design optimizes heat dissipation
- Nanocrystalline ring cores (NK)
- 3-phase and neutral line
Applications
- Frequency converter
- Charge stations
- UPS-systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current choke | |
| Inductance | 0.75 mH | |
| Tolerance | -30/+50 % | |
| DC resistance | 0.55 mΩ | |
| Measuring frequency | 15.4 MHz | |
| Design | PCB mounting | |
| Height | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |