3-108-436 | SCHURTER
High current toroidal choke, PCB mounting, 2 mH, 3-108-436
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7829 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
36.78 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7829 €
5 pcs.
34.5695 €
10 pcs.
32.1657 €
25 pcs.
29.5834 €
*incl. VAT plus shipping costs
Subject to prior sale
High current choke, 3-108-436, SCHURTER
Features
- Compact size and light weight
- Open design optimizes heat dissipation
- Nanocrystalline ring cores (NK)
- 3-phase and neutral line
Applications
- Frequency converter
- Charge stations
- UPS-systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current choke | |
| Inductance | 2 mH | |
| Tolerance | -30/+50 % | |
| DC resistance | 1.4 mΩ | |
| Measuring frequency | 6.6 MHz | |
| Design | PCB mounting | |
| Height | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |