3-108-427 | SCHURTER
High current toroidal choke, PCB mounting, 3 mH, 3-108-427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 22 Weeks
High current choke, 3-108-427, SCHURTER
Features
- Compact size and light weight
- Open design optimizes heat dissipation
- Nanocrystalline ring cores (NK)
- 3-phase and neutral line
Applications
- Frequency converter
- Charge stations
- UPS-systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current choke | |
| Inductance | 3 mH | |
| Tolerance | -30/+50 % | |
| DC resistance | 3.7 mΩ | |
| Measuring frequency | 5.06 MHz | |
| Design | PCB mounting | |
| Height | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |