3-108-426 | SCHURTER
High current toroidal choke, radial, 5.5 mH, 3-108-426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6060 € *
Available: 4 pcs.
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
10 pcs.
30.3093 €
25 pcs.
28.1911 €
50 pcs.
25.9420 €
*incl. VAT plus shipping costs
Subject to prior sale
High current choke, 3-108-426, SCHURTER
Features
- Compact size and light weight
- Open design optimizes heat dissipation
- Nanocrystalline ring cores (NK)
- 3-phase and neutral line
Applications
- Frequency converter
- Charge stations
- UPS-systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current choke | |
| Inductance | 5.5 mH | |
| Tolerance | -30/+50 % | |
| DC resistance | 7 mΩ | |
| Measuring frequency | 3.68 MHz | |
| Design | radial | |
| Height | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |