KP01.1152.11 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, PCB connection, black, KP01.1152.11

Order No.: 41F1930
EAN: 4099889863727
MPN:
KP01.1152.11
Series: KP (Schalter)
KP01.1152.11 SCHURTER Device Connectors Image 1
KP01.1152.11 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1626 € *
Available: 42 pcs.
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
8.9726 €
50 pcs.
8.3419 €
200 pcs.
7.8659 €
400 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, KP01.1152.11, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly screw mounting
Design angled
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes