KM00.1205.11 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connection, black, KM00.1205.11

Order No.: 41F1940
EAN: 4099889863734
MPN:
KM00.1205.11
Series: KM
KM00.1205.11 SCHURTER Device Connectors Image 1
KM00.1205.11 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.7929 € *
Available: 229 pcs.
Next delivery: 150 pcs. on 2026-04-07
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
10 pcs.
10.3768 €
50 pcs.
9.6509 €
200 pcs.
9.1035 €
400 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, KM00.1205.11, SCHURTER

IEC Appliance inlet C14 with fuseholder 2-pole, Line Switch 2-pole.

Features

  • Panel mountable
  • 3 Functions
  • Fuseholder for fuselinks
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 2.5 mm
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes