KD14.4101.151 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, KD14.4101.151
Unit Price (€ / pc.)
16.1959 € *
Available: 286 pcs.
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
20 pcs.
14.2681 €
40 pcs.
13.7683 €
160 pcs.
13.0067 €
500 pcs.
12.3760 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, KD14.4101.151, SCHURTER
IEC Appliance inlet C14 with fuseholder 2-pole, Line Switch 2-pole and with voltage selector.
Features
- Panel mountable
- 4 Functions
- V-Lock notch standard
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 8 mm | |
| Number of poles switch | 2 pole | |
| Number of poles fuse holder | 2 pole | |
| Swich colour | black | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |