GRF2.0320.11 | SCHURTER

Panel plug C14, 3 pole, snap-in, plug-in connection, black, GRF2.0320.11

Order No.: 59P9298
EAN: 4099889871807
MPN:
GRF2.0320.11
Series: GRF2
GRF2.0320.11 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5700 €

Plug, GRF2.0320.11, SCHURTER

IEC Appliance inlet C14 with Shielding, "Lock and Shield" Mounting.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Panel thickness 2 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes