EF11.2561.0012.01 | SCHURTER

Panel plug C20, 3 pole, snap-in mounting, plug-in connection, black, EF11.2561.0012.01

Order No.: 41F1143
EAN: 4099891580261
MPN:
EF11.2561.0012.01
Series: EF11
EF11.2561.0012.01 SCHURTER Device Connectors Image 1
EF11.2561.0012.01 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6647 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,109.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
32 pcs.
34.6647 €

IEC plug C20, EF11.2561.0012.01, SCHURTER

Features

  • Quick connect terminal 6.3 x 0.8 mm
  • Protection class I
  • With circuit breaker type TA45

Applications

  • Suitable for appliances with protection class I
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connection
Assembly snap-in mounting
Power switch available Yes
Switch illuminated Yes
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Number of poles switch 2 pole
Swich colour orange/transparent
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes