EF11.2115.0010.01 | SCHURTER

Panel plug C20, 3 pole, screw mounting, plug-in connection, black, EF11.2115.0010.01

Order No.: 59P0613
EAN: 4099891584368
MPN:
EF11.2115.0010.01
EF11-ABTBL200C0-000-331-000
Series: EF11
EF11.2115.0010.01 SCHURTER Device Connectors Image 1
EF11.2115.0010.01 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
10 pcs.
28.7623 €
25 pcs.
26.4656 €
50 pcs.
24.0737 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet C20, EF11.2115.0010.01, SCHURTER

Features

  • Protection class I
  • Circuit breaker type TA45
  • Quick connect terminals 6.3 x 0.8 mm

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes