EC11.0021.001 | SCHURTER
Combination element plug C20, 3 pole, screw mounting, plug-in connection, black, EC11.0021.001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1213 € *
Available: 86 pcs.
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
25 pcs.
21.2177 €
50 pcs.
20.5037 €
200 pcs.
19.3494 €
500 pcs.
18.6235 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC power inlet modules with horizontal contacts, type Schurter EC 11.
Ideal for high currents, 2-pole power switch, 2-pole + PE, 16 A/250 V (UL/CSA 20 A/250 V); Degree of protection: IP 40 at the front, housing: thermoplastic to UL 94 V-0, black, for screw mounting. Operating temperatures: –25 to +70 °C, Terminals: 6.3 x 0.8 mm.
Type: EC 11.0021.001, with red signal lamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C20 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 8 mm | |
| Number of poles switch | 2 pole | |
| Swich colour | red | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |