EC11.0001.302 | SCHURTER

Combination element plug C20, 3 pole, snap-in, plug-in connection, black, EC11.0001.302

Order No.: 59P9104
EAN: 4099889871647
MPN:
EC11.0001.302
Series: EC11
EC11.0001.302 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7108 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7108 €

Plug, EC11.0001.302, SCHURTER

IEC Appliance inlet C20 with line switch, 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 25 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes