DF11.3810.0010.02 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, DF11.3810.0010.02
Order No.: 59P0306
EAN: 4099891583422
MPN:
DF11.3810.0010.02
DF11-A326LJ25C0-000-111-000
Series: DF11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3557 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC Combination element C14, DF11.3810.0010.02, SCHURTER
Features
- Quick connect terminals 6.3 x 0.8 mm
- Circuit breaker type TA45
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I or II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Number of poles switch | 2 pole | |
| Swich colour | orange/transparent | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |