DF11.1477.0012.02 | SCHURTER

Combination element plug C14, 3 pole, snap-in mounting, plug-in connection, black, DF11.1477.0012.02

Order No.: 59P0354
EAN: 4099891583897
MPN:
DF11.1477.0012.02
DF11-ABTBH100C0-000-111-200
Series: DF11
DF11.1477.0012.02 SCHURTER Device Connectors Image 1
DF11.1477.0012.02 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2744 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.27 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2744 €
10 pcs.
26.0134 €
25 pcs.
23.9309 €
50 pcs.
21.7770 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Combination element C14, DF11.1477.0012.02, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I or II
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes