DF11.1477.0010.01 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, DF11.1477.0010.01

Order No.: 59P0355
EAN: 4099891583903
MPN:
DF11.1477.0010.01
DF11-ABTBH100C0-000-331-000
Series: DF11
DF11.1477.0010.01 SCHURTER Device Connectors Image 1
DF11.1477.0010.01 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6433 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
10 pcs.
26.3585 €
25 pcs.
24.2522 €
50 pcs.
22.0626 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Combination element C14, DF11.1477.0010.01, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I or II
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes