DC11.0021.001 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, DC11.0021.001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4117 € *
Available: 50 pcs.
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
10 pcs.
11.4240 €
50 pcs.
10.5196 €
100 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, DC11.0021.001, SCHURTER
IEC Appliance Inlet C14 with line switch 2-pole.
Features
- Panel mountable
- With V-Lock interlocking system
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 6 mm | |
| Number of poles switch | 2 pole | |
| Swich colour | red | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |