DC11.0001.401 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connection, black, DC11.0001.401

Order No.: 41F1394
EAN: 4099889862034
MPN:
DC11.0001.401
Series: DC11
DC11.0001.401 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6390 € *
Available: 194 pcs.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.4966 €
50 pcs.
7.9135 €
200 pcs.
7.4732 €
400 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, DC11.0001.401, SCHURTER

IEC Appliance Inlet C14 with line switch 2-pole.

Features

  • Panel mountable
  • With V-Lock interlocking system
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 2.5 mm
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes