DC11.0001.203 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connection, black, DC11.0001.203

Order No.: 41F1391
EAN: 4099889862003
MPN:
DC11.0001.203
Series: DC11
DC11.0001.203 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Available: 586 pcs.
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
10 pcs.
7.6279 €
50 pcs.
7.0091 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, DC11.0001.203, SCHURTER

IEC Appliance inlet C14 with line switch.

Features

  • Panel mountable
  • V-Lock notch standard
  • Line switch for high inrush currents
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 1.5 mm
Number of poles switch 1 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin KR
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes