6610.2013 | SCHURTER

Panel socket F, 3 pole, snap-in, IDC connection, 2.5 mm², black, 6610.2013

Order No.: 58P7788
EAN: 4099891581596
MPN:
6610.2013
Series: 6610
6610.2013 SCHURTER Device Connectors Image 1
6610.2013 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5589 €

IEC Appliance outlet F, 6610.2013, SCHURTER

The 6610.2013 is a IEC Appliance Outlet F with front side snap-in mounting and IDC Terminal.

Features

  • Significant reduces labor costs
  • Cross and along orientation
  • Ideal for PDU applications
  • Protection cover can be used as wire press
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation F
Colour black
Connection IDC connection
Assembly snap-in
Design straight
Cable cross-section 2.5 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Panel thickness 1.2 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes