6610.1354 | SCHURTER
Panel socket F, 3 pole, snap-in, plug-in connector 4.8 x 0.8, 2.5 mm², black, 6610.1354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 19 Weeks
IEC Appliance outlet F, 6610.1354, SCHURTER
The 6610.1354 is a IEC Appliance Outlet F with front side snap-in mounting and plug-in connector.
Features
- Significant reduces labor costs
- Cross and along orientation
- Ideal for PDU applications
- Protection cover can be used as wire press
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | plug-in connector 4.8 x 0.8 | |
| Assembly | snap-in | |
| Design | straight | |
| Cable cross-section | 2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |