6600.4325 | SCHURTER
Panel socket F, 3 pole, snap-in, plug-in connection, black, 6600.4325
Unit Price (€ / pc.)
1.7017 € *
Available: 2 pcs.
Next delivery: 100 pcs. on 2026-04-17
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
50 pcs.
1.4518 €
100 pcs.
1.3923 €
200 pcs.
1.3328 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 6600.4325, SCHURTER
IEC Appliance outlet F, Snap-in mounting, Front side, Quick-connect terminals.
Features
- Panel mountable
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |