6424.0253.20 | SCHURTER

Combination element plug/socket C14 + F, 3 pole, snap-in, plug-in connection, black, 6424.0253.20

Order No.: 59P7915
EAN: 4099889870299
MPN:
6424.0253.20
Series: Felcom 64
6424.0253.20 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1705 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
20.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.1705 €

Distribution unit, 6424.0253.20, SCHURTER

IEC Appliance inlet C14 + F with modular extended components.

Features

  • Panel mountable
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug/socket
Pin number 3 pole
IEC designation C14 + F
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes