6421.0053.12 | SCHURTER

Combination element plug/socket C14 + F, 3 pole, snap-in, plug-in connection, black, 6421.0053.12

Order No.: 59P7877
EAN: 4099889869934
MPN:
6421.0053.12
Series: Felcom 64
6421.0053.12 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1963 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
15.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1963 €

Distribution unit, 6421.0053.12, SCHURTER

IEC Appliance inlet C14 + F with modular extended components.

Features

  • Panel mountable
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug/socket
Pin number 3 pole
IEC designation C14 + F
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.2 mm
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin RO
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes