6421.0053.10 | SCHURTER
Combination element plug/socket C14 + F, 3 pole, snap-in, plug-in connection, black, 6421.0053.10
Order No.: 59P7876
EAN: 4099889869927
MPN:
6421.0053.10
This item is no longer available.
As an alternative, we recommend the following item:
Combination element plug/socket C14 + F, 3 pole, snap-in, plug-in connection, black, 6424.0253.15
Order No.: 59P7914
Manufacturer: SCHURTER
per pc. 19.4684 € *
Distribution unit, 6421.0053.10, SCHURTER
IEC Appliance inlet C14 + F with modular extended components.
Features
- Panel mountable
- Fuseholder for fuse links
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug/socket | |
| Pin number | 3 pole | |
| IEC designation | C14 + F | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Swich colour | black | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |