6255.5512 | SCHURTER

Combination element plug C14, 3 pole, snap-in, PCB connection, black, 6255.5512

Order No.: 59P7870
EAN: 4099889869866
MPN:
6255.5512
Series: 6250/6255
6255.5512 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8298 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.0563 €
50 pcs.
7.4018 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 6255.5512, SCHURTER

IEC Appliance inlet C14 with fuseholder 2-poles, mates to Felcom.

Features

  • 2 Functions
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 1.2 mm
Number of poles fuse holder 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes