6250.5515 | SCHURTER

Combination element plug C14, 3 pole, snap-in, PCB connection, black, 6250.5515

Order No.: 59P7865
EAN: 4099889869811
MPN:
6250.5515
Series: 6250/6255
6250.5515 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0222 €

Plug, 6250.5515, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole, mates to Felcom.

Features

  • 2 Functions
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Number of poles fuse holder 1 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes