6200.2300 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 6200.2300

Order No.: 41F1546
EAN: 4099889862355
MPN:
6200.2300
Series: 6200
6200.2300 SCHURTER Device Connectors Image 1
6200.2300 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 856 pcs.
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.6775 €
100 pcs.
2.3562 €
200 pcs.
2.2610 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 6200.2300, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole, wired.

Features

  • Panel mountable
  • V-Lock notch standard
  • Fuseholder for fuselinks
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking Yes
Panel thickness 6 mm
Number of poles fuse holder 1 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes