6183.0004 | SCHURTER

Panel socket J, 3 pole, screw mounting, plug-in connection, black, 6183.0004

Order No.: 41F2230
EAN: 4099889863987
MPN:
6183.0004
5017-X-9990-A-1
Series: 5017
6183.0004 SCHURTER Device Connectors Image 1
6183.0004 SCHURTER Device Connectors Image 2
Image may differ

IEC appliance outlets with horizontal contacts, surface-mount, type Schurter/O. Heil 5017.

Ideal for high currents to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes for screw mounting. 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V). Design to IEC/EN 60320-2-2. With 6.3 mm tab terminals. Certifications: VDE, UL, CSA.

Technical attributes (type, connections, color): 5017–X–9990–A–1, black

Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation J
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes