6183.0002 | SCHURTER
Panel socket J, 3 pole, screw mounting, plug-in connection, black, 6183.0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Available: 281 pcs.
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.0813 €
50 pcs.
4.6291 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance outlets with horizontal contacts, type Schurter/O. Heil 5216.
Ideal for high currents to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes for screw mounting. 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V). Design to IEC/EN 60320-2-2. With 6.3 mm tab terminals. Certifications: VDE, UL, CSA.
Technical attributes (type, connections, color): 5216-X-9990-A-1, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | J | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |