6183.0001 | SCHURTER
Panel socket J, 3 pole, snap-in, plug-in connection, black, 6183.0001
Order No.: 41F2210
EAN: 4099889863963
MPN:
6183.0001
5213-X-9990-A-415
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket J, 3 pole, screw mounting, plug-in connection, black, 6183.0002
Order No.: 41F2220
Manufacturer: SCHURTER
per pc. 5.6406 € *
IEC appliance outlets with horizontal contacts, type Schurter/O. Heil 5213.
Ideal for high currents, to T 70 °C; housing: polyamide, UL 94 V-0, for snap-on mounting, panel thickness: to 1.5 mm, with tab terminals 6.3 mm, 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V), design to IEC/EN 60320-2-2. Certifications: VDE, UL, CSA.
Technical attributes (type, color): 5213–X–9990–A–415, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | J | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |